
1376886-1 | |
|---|---|
DigiKey Part Number | 1734-1376886-1-ND |
Manufacturer | |
Manufacturer Product Number | 1376886-1 |
Description | 3900281-442=S/S PLUG ASSY 44P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376886-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.85000 | $13.85 |
| 10 | $12.03700 | $120.37 |




