
RPQ-3-9 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-9-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-9 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 8.8A, 5.5kW, 3.34mH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 480V, 8.8A, 5.5kW, 3.34mH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.12000 | $154.12 |
| 10 | $125.76700 | $1,257.67 |
| 25 | $115.97120 | $2,899.28 |
| 50 | $114.13760 | $5,706.88 |

