
RPQ-3-16 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-16-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-16 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 16A, 10kW, 1.84mH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 480V, 16A, 10kW, 1.84mH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.17000 | $202.17 |
| 10 | $164.96400 | $1,649.64 |
| 25 | $154.76240 | $3,869.06 |

