
RPQ-1-16 | |
|---|---|
DigiKey Part Number | 174-RPQ-1-16-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-1-16 |
Description | FILTER CURRENT RATING(A)=16 FIL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 250V, 16A, 3.3kW, 1.83mH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-1-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 250V, 16A, 3.3kW, 1.83mH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.90000 | $149.90 |
| 10 | $122.32400 | $1,223.24 |
| 25 | $112.79800 | $2,819.95 |
| 50 | $110.63760 | $5,531.88 |

