MFR Recommended
Similar

6609061-4 | |
|---|---|
DigiKey Part Number | 6609061-4-ND |
Manufacturer | |
Manufacturer Product Number | 6609061-4 |
Description | LINE FILTER 250VAC 4A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 6609061-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 4.68mH | |
Base Product Number |













