Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3HPSGS1-NG

DigiKey Part Number
174-3HPSGS1-NG-ND
Manufacturer
Manufacturer Product Number
3HPSGS1-NG
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
3HPSGS1-NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Switch Features
Switch On-Off
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 31.50mm x 56.60mm
Panel Thickness
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cURus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$49.29000$49.29
18$40.19056$723.43
27$39.05741$1,054.55
54$37.19463$2,008.51
108$35.42139$3,825.51
252$33.57500$8,460.90