Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect, Threaded Post (M8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6609089-4

DigiKey Part Number
CCM1981-ND
Manufacturer
Manufacturer Product Number
2-6609089-4
Description
LINE FILTER 250VAC 16A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect, Threaded Post (M8)
Datasheet
 Datasheet
EDA/CAD Models
2-6609089-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect, Threaded Post (M8)
Inductance
540µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.84000$8.84
10$7.20900$72.09
36$6.43861$231.79
72$6.05667$436.08
108$5.84380$631.13
Manufacturers Standard Package