15SRBX8-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $4.39700
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 120
Unit Price: $4.04000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $4.22250
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 29
Unit Price: $5.91000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $5.01025
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Chassis Mount or Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SRBX8-R

DigiKey Part Number
CCM1856-ND
Manufacturer
Manufacturer Product Number
15SRBX8-R
Description
PWR ENT RCPT IEC320-C14 WIRE
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Chassis Mount or Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
15A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Chassis Mount or Panel Mount
Termination
Wire Leads
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.08mm x 18.34mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.