
10EK3 | |
|---|---|
DigiKey Part Number | 10EK3-ND |
Manufacturer | |
Manufacturer Product Number | 10EK3 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 495µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.74000 | $28.74 |
| 12 | $23.07750 | $276.93 |
| 36 | $20.94472 | $754.01 |
| 60 | $20.02083 | $1,201.25 |
| 108 | $19.00731 | $2,052.79 |
| 252 | $17.63417 | $4,443.81 |
| 504 | $17.33750 | $8,738.10 |

