
1-6609036-6 | |
|---|---|
DigiKey Part Number | CCM1615-ND |
Manufacturer | |
Manufacturer Product Number | 1-6609036-6 |
Description | LINE FILTER 250VAC 40A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 50/60Hz Single Stage Threaded Post (10-32) |
Datasheet | Datasheet |
EDA/CAD Models | 1-6609036-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 40 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (10-32) | |
Inductance | 2.3mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.22000 | $86.22 |
| 12 | $69.24417 | $830.93 |
| 28 | $64.24786 | $1,798.94 |
| 52 | $60.82231 | $3,162.76 |
| 100 | $59.48750 | $5,948.75 |


