Silver Connector Backshell, Heat Shrink Adapter M31x1 21, G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AC90-2010AI

DigiKey Part Number
TXR40AC90-2010AI-ND
Manufacturer
Manufacturer Product Number
TXR40AC90-2010AI
Description
CONN BACKSHELL ADPT SZ21 G SILV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter M31x1 21, G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.457" (37.00mm)
Shell Size - Insert
21, G
Thread Size
M31x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$184.48760$9,224.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4In Stock
Ships from WEC