
TXR40AC90-1408BI | |
|---|---|
DigiKey Part Number | TXR40AC90-1408BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC90-1408BI |
Description | CONN BACKSHELL ADPT SZ15 D SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity AMP Connectors | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Obsolete | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.142" (29.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 15, D | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M22x1 | Base Product Number |
Cable Exit 90° |

