Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAD14745101-005 | |
|---|---|
DigiKey Part Number | 17-TAD14745101-005-ND |
Manufacturer | |
Manufacturer Product Number | TAD14745101-005 |
Description | CIRC CBL 4POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14745101-005 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAD14741111-005 | TE Connectivity AMP Connectors | 15 | 17-TAD14741111-005-ND | $52.62000 | Parametric Equivalent |
| TAD14747101-005 | TE Connectivity AMP Connectors | 12 | 17-TAD14747101-005-ND | $62.73000 | Parametric Equivalent |
| 142M1D11050 | METZ CONNECT USA Inc. | 4 | 1849-1292-ND | $69.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.41000 | $67.41 |
| 10 | $57.29500 | $572.95 |
| 26 | $53.56115 | $1,392.59 |
| 50 | $51.14820 | $2,557.41 |
| 100 | $48.71000 | $4,871.00 |




