
T41513C9L25-005 | |
|---|---|
DigiKey Part Number | 17-T41513C9L25-005-ND |
Manufacturer | |
Manufacturer Product Number | T41513C9L25-005 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation L | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.93000 | $82.93 |
| 10 | $70.48900 | $704.89 |
| 26 | $65.89654 | $1,713.31 |
| 50 | $62.92880 | $3,146.44 |
| 100 | $59.92920 | $5,992.92 |

