
T41511B9L25-002 | |
|---|---|
DigiKey Part Number | 17-T41511B9L25-002-ND |
Manufacturer | |
Manufacturer Product Number | T41511B9L25-002 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T41511B9L25-002 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation L | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.22000 | $49.22 |
| 10 | $41.83500 | $418.35 |
| 25 | $39.21680 | $980.42 |
| 50 | $37.34660 | $1,867.33 |
| 100 | $35.56590 | $3,556.59 |
| 250 | $33.34236 | $8,335.59 |

