
T1509101000-000 | |
|---|---|
DigiKey Part Number | A125475-ND |
Manufacturer | |
Manufacturer Product Number | T1509101000-000 |
Description | H10A-AGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1509101000-000 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.307" L x 1.331" W x 1.063" H (84.00mm x 33.80mm x 27.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size H10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $12.27400 | $122.74 |
| 30 | $11.35767 | $340.73 |
| 50 | $10.95580 | $547.79 |
| 100 | $10.43290 | $1,043.29 |
| 250 | $9.78016 | $2,445.04 |
| 500 | $9.31388 | $4,656.94 |
| 1,000 | $8.86993 | $8,869.93 |

