Base - Panel Mount Connector Bottom Entry H3A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1509031000-000

DigiKey Part Number
A133121-ND
Manufacturer
Manufacturer Product Number
T1509031000-000
Description
H3A-MAG-S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H3A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1509031000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
H3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.94000$8.94
10$7.59900$75.99
30$7.03200$210.96
50$6.78300$339.15
100$6.45930$645.93
250$6.05504$1,513.76
500$5.76626$2,883.13
1,000$5.49132$5,491.32
Manufacturers Standard Package