
T1500163000-100 | |
|---|---|
DigiKey Part Number | A133115-ND |
Manufacturer | |
Manufacturer Product Number | T1500163000-100 |
Description | H16B-AG-LB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1500163000-100 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size H16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.00000 | $13.00 |
| 10 | $11.05100 | $110.51 |
| 25 | $10.35840 | $258.96 |
| 50 | $9.86380 | $493.19 |
| 100 | $9.39300 | $939.30 |
| 250 | $8.80536 | $2,201.34 |
| 500 | $8.38552 | $4,192.76 |
| 1,000 | $7.98574 | $7,985.74 |

