
T1500063500-000 | |
|---|---|
DigiKey Part Number | A133113-ND |
Manufacturer | |
Manufacturer Product Number | T1500063500-000 |
Description | H6B-AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1500063500-000 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 1.799" W x 1.173" H (82.00mm x 45.70mm x 29.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size H6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $7.89056 | $426.09 |

