Base - Panel Mount Connector Bottom Entry H6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1500062000-000

DigiKey Part Number
A125500-ND
Manufacturer
Manufacturer Product Number
T1500062000-000
Description
H6B-AGS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1500062000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
3.228" L x 1.799" W x 1.173" H (82.00mm x 45.70mm x 29.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
H6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.03000$14.03
12$11.77083$141.25
30$11.03400$331.02
54$10.58556$571.62
102$10.12118$1,032.36
252$9.49587$2,392.96
504$9.04308$4,557.71
1,002$8.61567$8,632.90