
NC6-P108-18 | |
|---|---|
DigiKey Part Number | NC6-P108-18-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P108-18 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 18 | Terminal Screw Finish Zinc |
Number of Wire Entries 18 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38111180 | Curtis Industries | 0 | 364-T38111180-ND | $18.59000 | Similar |


