


HA-016-MC | |
|---|---|
DigiKey Part Number | A123660-ND |
Manufacturer | |
Manufacturer Product Number | HA-016-MC |
Description | INSERT MALE 16+1GND CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $9.70800 | $97.08 |
| 25 | $9.09960 | $227.49 |
| 50 | $8.66540 | $433.27 |
| 100 | $8.25180 | $825.18 |
| 250 | $7.73540 | $1,933.85 |
| 500 | $7.36656 | $3,683.28 |
| 1,000 | $7.01538 | $7,015.38 |

