CIRP03T36A22PV0N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 2
Unit Price: $44.40000
Datasheet
22 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRP03T36A22PV0N

DigiKey Part Number
A124810-ND
Manufacturer
Manufacturer Product Number
CIRP03T36A22PV0N
Description
CONN RCPT HSNG MALE 22POS PNL MT
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Manufacturer
TE Connectivity AMP Connectors
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Box
Shell Finish
Chromate over Zinc Cobalt
Part Status
Obsolete
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Shielding
Unshielded
Number of Positions
22
Note
Contacts Sold Separately
Shell Size - Insert
36-A22
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12
Operating Temperature
-45°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIRP03T36A22PV0NWEC22266-CIRP03T36A22PV0N-ND$44.40000Parametric Equivalent
Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2In Stock
Ships from WEC