7 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRH03T2410PCNF80M32V0

DigiKey Part Number
A124313-ND
Manufacturer
Manufacturer Product Number
CIRH03T2410PCNF80M32V0
Description
CONN RCPT HSNG MALE 7POS PNL MNT
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity AMP Connectors
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Zinc Cobalt
Part Status
Obsolete
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Shielding
Unshielded
Number of Positions
7
Note
Contacts Sold Separately
Shell Size - Insert
24-10
Insert Material
Rubber, Halogen Free
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8
Operating Temperature
-55°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIRH03T2410PCNF80M32V0WEC62266-CIRH03T2410PCNF80M32V0-ND$41.92000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$41.92000$41.92

Other Suppliers on DigiKey

4In Stock
Ships from WEC