Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917308-1

DigiKey Part Number
A104658TR-ND - Tape & Reel (TR)
A104658CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917308-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917308-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,098
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.11500$1.15
25$0.10800$2.70
50$0.10280$5.14
100$0.09790$9.79
250$0.09172$22.93
500$0.08732$43.66
1,000$0.08315$83.15
2,500$0.07794$194.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.07116$853.92
24,000$0.06776$1,626.24
36,000$0.06585$2,370.60
60,000$0.06352$3,811.20
84,000$0.06203$5,210.52
120,000$0.06049$7,258.80
Manufacturers Standard Package