
881623-9 | |
|---|---|
DigiKey Part Number | 881623-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 881623-9 |
Description | FASTON 187 REC 0.5-1.0 MM2 .032X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 881623-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.594" (15.09mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.130" (2.00mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.06827 | $4,096.20 |

