
87605-9 | |
|---|---|
DigiKey Part Number | A115699-ND |
Manufacturer | |
Manufacturer Product Number | 87605-9 |
Description | CONN ADAPT PLUG/PLUG 26P 2.54MM |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87605-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $22.54806 | $7,215.38 |

