Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87605-8

DigiKey Part Number
2266-87605-8-ND
Manufacturer
Manufacturer Product Number
87605-8
Description
CONN ADAPT PLUG/PLUG 24P 2.54MM
Customer Reference
Detailed Description
24 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87605-8 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
24
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Series
Number of Rows
2
Packaging
Box
Row Spacing
0.100" (2.54mm)
Part Status
Active
Mounting Type
Panel Mount, Flange
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Convert To (Adapter End)
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,903
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
3$24.59000$73.77
15$24.16000$362.40
30$23.74000$712.20
60$23.31000$1,398.60
390$21.20000$8,268.00
501$17.00000$8,517.00
1,002$12.97000$12,995.94