
87605-8 | |
|---|---|
DigiKey Part Number | 2266-87605-8-ND |
Manufacturer | |
Manufacturer Product Number | 87605-8 |
Description | CONN ADAPT PLUG/PLUG 24P 2.54MM |
Customer Reference | |
Detailed Description | 24 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87605-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $24.59000 | $73.77 |
| 15 | $24.16000 | $362.40 |
| 30 | $23.74000 | $712.20 |
| 60 | $23.31000 | $1,398.60 |
| 390 | $21.20000 | $8,268.00 |
| 501 | $17.00000 | $8,517.00 |
| 1,002 | $12.97000 | $12,995.94 |

