
862545-7 | |
|---|---|
DigiKey Part Number | 862545-7-ND |
Manufacturer | |
Manufacturer Product Number | 862545-7 |
Description | LGH-1/2 PLUG TO CBL 16AWG 21.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 21.38" (543.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862545-7 Models |
Category | Barrel Depth 0.53" (13.46mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap Green |
Connector Type LGH-1/2 Plug to Cable (Round) | Color - Wire White |
Length 21.38" (543.052mm) | Material - Cap Polyester, Glass Filled |
Voltage 10 kV | Base Product Number |

