



84952-7 | |
|---|---|
DigiKey Part Number | A101388TR-ND - Tape & Reel (TR) A101388CT-ND - Cut Tape (CT) A101388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84952-7 |
Description | CONN FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84952-7 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.60400 | $16.04 |
| 25 | $1.50320 | $37.58 |
| 50 | $1.43120 | $71.56 |
| 100 | $1.36280 | $136.28 |
| 250 | $1.27744 | $319.36 |
| 500 | $1.21644 | $608.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.14823 | $1,722.35 |
| 3,000 | $1.09346 | $3,280.38 |
| 4,500 | $1.06264 | $4,781.88 |
| 7,500 | $1.02507 | $7,688.02 |











