826936-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 12,498
Unit Price: $0.29000
Datasheet

Similar


Molex
In Stock: 19,257
Unit Price: $0.42000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.67050
Datasheet

Similar


WEC
In Stock: 6,158
Unit Price: $0.13600
Datasheet

Similar


Molex
In Stock: 13,923
Unit Price: $0.39000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.35345
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.85029
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.06030

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.36451
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.59244

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.63275
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.22212

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.23925

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.19600
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

826936-5

DigiKey Part Number
826936-5-ND
Manufacturer
Manufacturer Product Number
826936-5
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
826936-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes