Similar

8-796602-2 | |
|---|---|
DigiKey Part Number | 8-796602-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-796602-2 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 9 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -60°C ~ 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,200 | $6.64967 | $34,578.28 |


