
8-735075-1 | |
|---|---|
DigiKey Part Number | 8-735075-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-735075-1 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Black |
Style Housing | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |















