10 Position Rectangular Plug Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Plug Connector IDC Tin 28 AWG
8-215083-0
8-215083-0

8-215083-0

DigiKey Part Number
A99461TR-ND - Tape & Reel (TR)
A99461CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215083-0
Description
CONN PLUG 10POS IDC 28AWG TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-215083-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,394
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.41700$14.17
25$1.32800$33.20
50$1.26440$63.22
100$1.20390$120.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.15108$287.77
500$1.09610$548.05
750$1.06519$798.89
1,250$1.02749$1,284.36
1,750$1.00338$1,755.91
2,500$0.97846$2,446.15
Manufacturers Standard Package