
8-1474671-3 | |
|---|---|
DigiKey Part Number | 8-1474671-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-1474671-3 |
Description | CABLE FLXSTRP 12POS 2.54MM 5" |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |

