
8-1437504-9 | |
|---|---|
DigiKey Part Number | 8-1437504-9-ND |
Manufacturer | |
Manufacturer Product Number | 8-1437504-9 |
Description | CONN SOCKET TRANSIST TO-3 3POS |
Customer Reference | |
Detailed Description | 3 (Oval) Pos Transistor, TO-3 Socket Tin-Lead Chassis Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Finish - Post Copper |
Packaging Bulk | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type Transistor, TO-3 | Housing Material Phenolic |
Number of Positions or Pins (Grid) 3 (Oval) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin-Lead | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Contact Resistance 25mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4513 | Keystone Electronics | 7,172 | 36-4513-ND | $3.46000 | Similar |


