Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

799288-1 | |
|---|---|
DigiKey Part Number | 799288-1-ND |
Manufacturer | |
Manufacturer Product Number | 799288-1 |
Description | CONN IC DIP SOCKET 16POS TINLEAD |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame, Elevated |
Packaging Box | Termination Solder |
Part Status Obsolete | Pitch - Post 0.100" (2.54mm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Finish - Post Tin-Lead |
Number of Positions or Pins (Grid) 16 (2 x 8) | Contact Finish Thickness - Post 5.00µin (0.127µm) |
Pitch - Mating 0.100" (2.54mm) | Contact Material - Post Brass |
Contact Finish - Mating Tin-Lead | Housing Material Thermoplastic, Polyester, Glass Filled |
Contact Finish Thickness - Mating 3.00µin (0.076µm) | Termination Post Length 0.150" (3.81mm) |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 116-43-316-41-007000 | Mill-Max Manufacturing Corp. | 0 | 116-43-316-41-007000-ND | $15.00240 | Similar |
| 116-93-316-41-007000 | Mill-Max Manufacturing Corp. | 0 | 11693-31641007000-ND | $15.23360 | Similar |
| 612-13-316-41-001000 | Mill-Max Manufacturing Corp. | 0 | 61213-31641001000-ND | $18.58780 | Similar |
| 612-43-316-41-001000 | Mill-Max Manufacturing Corp. | 0 | 612-43-316-41-001000-ND | $16.02800 | Similar |
| 612-43-316-41-003000 | Mill-Max Manufacturing Corp. | 0 | 612-43-316-41-003000-ND | $16.44120 | Similar |


