Connector Wire Seal For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wire Seal For Universal MATE-N-LOK Series
1586099-1
1586099-1

1586099-1

DigiKey Part Number
A128075-ND
Manufacturer
Manufacturer Product Number
1586099-1
Description
06P UMNL WIRE SEAL GRAY 12AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
1586099-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Seal
Number of Positions
6
For Use With/Related Products
Universal MATE-N-LOK Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,998
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.55300$15.53
25$1.45520$36.38
50$1.38560$69.28
100$1.31940$131.94
250$1.23676$309.19
500$1.17770$588.85
1,000$1.12150$1,121.50
2,500$1.05132$2,628.30
Manufacturers Standard Package