80 Position Receptacle Connector SCSI Panel Mount IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749611-8

DigiKey Part Number
A109503-ND
Manufacturer
Manufacturer Product Number
749611-8
Description
80 50SR PANEL MOUNT RCPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector SCSI Panel Mount IDC
Datasheet
 Datasheet
EDA/CAD Models
749611-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Panel Mount
Termination
IDC
Flange Feature
Housing/Shell (2-56); Latchblocks, Rails
Type
SCSI
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
448$25.89355$11,600.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.