Direct

749611-1 | |
|---|---|
DigiKey Part Number | A23619-ND |
Manufacturer | |
Manufacturer Product Number | 749611-1 |
Description | CONN SCSI RCPT 26POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector SCSI Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 749611-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


