747833-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: $5.42000
Datasheet

Similar


NorComp Inc.
In Stock: 419
Unit Price: $5.27000
Datasheet

Similar


NorComp Inc.
In Stock: 400
Unit Price: $5.91000
Datasheet

Similar


NorComp Inc.
In Stock: 636
Unit Price: $5.42000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $4.25700
Datasheet

Similar


NorComp Inc.
In Stock: 128
Unit Price: $5.84000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $5.42000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $5.14700
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $10.52750
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $17.03783
Datasheet

Similar


WEC
In Stock: 60
Unit Price: $24.04000
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747833-4

DigiKey Part Number
A2105-ND
Manufacturer
Manufacturer Product Number
747833-4
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Ground Strap, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes