
745583-7 | |
|---|---|
DigiKey Part Number | A24837-ND |
Manufacturer | |
Manufacturer Product Number | 745583-7 |
Description | CONN LATCH SLIDE CLIPS DB15 |
Customer Reference | |
Detailed Description | Connector Slide Latch For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Slide Latch | |
For Use With/Related Products | AMPLIMITE Series | |
Features | 4-40, Hardware Included | |
Number of Positions | 15 | |
Base Product Number |

