
735410 | |
|---|---|
DigiKey Part Number | A124503-ND |
Manufacturer | |
Manufacturer Product Number | 735410 |
Description | CONN INLINE TAP 18-20 AWG CRIMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Crimp 18-20 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 735410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.91500 | $9.15 |
| 25 | $0.85760 | $21.44 |
| 50 | $0.81660 | $40.83 |
| 100 | $0.77750 | $77.75 |
| 300 | $0.71947 | $215.84 |
| 500 | $0.69396 | $346.98 |
| 1,000 | $0.66083 | $660.83 |
| 2,500 | $0.61946 | $1,548.65 |

