
7-530671-6 | |
|---|---|
DigiKey Part Number | 7-530671-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-530671-6 |
Description | CONN EDGE DUAL FMALE 56POS 0.125 |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Bay/Row 28 | Color Green |
Number of Positions 56 | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.125" (3.18mm) |

