
7-2408780-3 | |
|---|---|
DigiKey Part Number | 17-7-2408780-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-2408780-3 |
Description | PLUG HSG3P BLUE HCI 6.2 PITCH OU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2408780-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28500 | $2.85 |
| 25 | $0.26680 | $6.67 |
| 50 | $0.25420 | $12.71 |
| 200 | $0.23040 | $46.08 |
| 400 | $0.21938 | $87.75 |
| 600 | $0.21317 | $127.90 |
| 1,000 | $0.20562 | $205.62 |
| 2,600 | $0.19220 | $499.72 |

