
7-2408780-2 | |
|---|---|
DigiKey Part Number | 17-7-2408780-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-2408780-2 |
Description | PLUG HSG2P BLUE HCI 6.2 PITCH OU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2408780-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.29300 | $2.93 |
| 25 | $0.27400 | $6.85 |
| 50 | $0.26100 | $13.05 |
| 100 | $0.24850 | $24.85 |
| 300 | $0.22993 | $68.98 |
| 600 | $0.21893 | $131.36 |
| 1,200 | $0.20848 | $250.18 |
| 2,700 | $0.19687 | $531.55 |

