
7-1971800-1 | |
|---|---|
DigiKey Part Number | 17-7-1971800-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-1971800-1 |
Description | NEW GI CONN2.5 HDR ASMBLY 7P NC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1971800-1 Models |
Category | Insulation Height 0.346" (8.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bag | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,200 | $0.20810 | $5,244.12 |

