Connector Header Through Hole 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1971800-2

DigiKey Part Number
17-4-1971800-2-ND
Manufacturer
Manufacturer Product Number
4-1971800-2
Description
NEW GI CONN2.5 HDR ASMBLY 4P BLU
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1971800-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.346" (8.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Bag
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-30°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Blue
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Applications
General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
24,000$0.15397$3,695.28
Manufacturers Standard Package