Similar

7-173974-1 | |
|---|---|
DigiKey Part Number | A117734-ND |
Manufacturer | |
Manufacturer Product Number | 7-173974-1 |
Description | CONN RCPT HSG 0.187 1POS NATURAL |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-173974-1 | TE Connectivity AMP Connectors | 0 | 17-3-173974-1-ND | $0.04705 | Similar |






